
RE60G1200C02 | |
|---|---|
DigiKey Part Number | 541-RE60G1200C02-ND |
Manufacturer | |
Manufacturer Product Number | RE60G1200C02 |
Description | RH-5 120 1% RE60G1200 C02 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.51mm) |
Resistance 120 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 5W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,11000 | € 7,11 |
| 10 | € 4,88900 | € 48,89 |
| 30 | € 4,18333 | € 125,50 |
| 50 | € 3,91200 | € 195,60 |
| 100 | € 3,59240 | € 359,24 |
| 250 | € 3,24232 | € 810,58 |
| 500 | € 3,02340 | € 1 511,70 |
| 1 000 | € 2,83748 | € 2 837,48 |
| Unit Price without VAT: | € 7,11000 |
|---|---|
| Unit Price with VAT: | € 8,67420 |

