
RCWP12064K70JKS2 | |
|---|---|
DigiKey Part Number | 541-RCWP12064K70JKS2TR-ND - Tape & Reel (TR) 541-RCWP12064K70JKS2CT-ND - Cut Tape (CT) 541-RCWP12064K70JKS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWP12064K70JKS2 |
Description | RCWP-1206 4.7K 5% K S83 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 10 | € 0,86500 | € 8,65 |
| 25 | € 0,76480 | € 19,12 |
| 50 | € 0,70700 | € 35,35 |
| 100 | € 0,66070 | € 66,07 |
| 250 | € 0,61388 | € 153,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,65920 | € 329,60 |
| 1 000 | € 0,63641 | € 636,41 |
| 1 500 | € 0,62529 | € 937,94 |
| 2 500 | € 0,61323 | € 1 533,08 |
| 3 500 | € 0,60632 | € 2 122,12 |
| 5 000 | € 0,59979 | € 2 998,95 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,59820 |

