Direct
Direct
Upgrade
Upgrade
Similar
Similar

RCWL2512R220JNEA | |
|---|---|
DigiKey Part Number | RCWL2512R220JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCWL2512R220JNEA |
Description | RES 0.22 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL2512R220JNEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRL2512-JW-R220ELF | Bourns Inc. | 0 | CRL2512-JW-R220ELFCT-ND | € 0,56000 | Direct |
| ERJ-1TRQJR22U | Panasonic Industry | 0 | PT.22UCT-ND | € 0,68000 | Direct |
| RL73K3AR22JTDF | TE Connectivity Passive Product | 3 133 | A106126CT-ND | € 0,79000 | Upgrade |
| RL73K3AR22JTE | TE Connectivity Passive Product | 9 715 | A138772CT-ND | € 0,65000 | Upgrade |
| CSRN2512FKR220 | Stackpole Electronics Inc | 780 | 738-CSRN2512FKR220CT-ND | € 0,47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,23406 | € 468,12 |
| Unit Price without VAT: | € 0,23406 |
|---|---|
| Unit Price with VAT: | € 0,28555 |





