180 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWL0805R180JMEA

DigiKey Part Number
541-RCWL0805R180JMEATR-ND - Tape & Reel (TR)
541-RCWL0805R180JMEACT-ND - Cut Tape (CT)
541-RCWL0805R180JMEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWL0805R180JMEA
Description
RES 0.18 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWL0805R180JMEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6RSJR18VPanasonic Industry5 406P.18BCT-ND€ 0,32000Direct
RL73K2AR18JTDTE Connectivity Passive Product11 017A103264CT-ND€ 0,23000Upgrade
RLP73N2AR18JTDTE Connectivity Passive Product35A109799CT-ND€ 0,23000Upgrade
In-Stock: 4 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,61000€ 0,61
10€ 0,39800€ 3,98
25€ 0,33880€ 8,47
50€ 0,30180€ 15,09
100€ 0,27040€ 27,04
250€ 0,23588€ 58,97
500€ 0,21428€ 107,14
1 000€ 0,19590€ 195,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,18151€ 907,55
10 000€ 0,16976€ 1 697,60
15 000€ 0,16373€ 2 455,95
25 000€ 0,15691€ 3 922,75
35 000€ 0,15285€ 5 349,75
50 000€ 0,14888€ 7 444,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,61000
Unit Price with VAT:€ 0,74420