Parametric Equivalent

RCWE251251L0JKEA | |
|---|---|
DigiKey Part Number | RCWE251251L0JKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCWE251251L0JKEA |
Description | RES 0.051 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE251251L0JKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE251251L0FKEA | Vishay Dale | 0 | RCWE251251L0FKEA-ND | € 0,24899 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,24899 | € 497,98 |
| Unit Price without VAT: | € 0,24899 |
|---|---|
| Unit Price with VAT: | € 0,30377 |


