
RCWE1206R274FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE1206R274FKEATR-ND - Tape & Reel (TR) 541-RCWE1206R274FKEACT-ND - Cut Tape (CT) 541-RCWE1206R274FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R274FKEA |
Description | RES 0.274 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 274 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R274FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,42700 | € 4,27 |
| 25 | € 0,36360 | € 9,09 |
| 50 | € 0,32400 | € 16,20 |
| 100 | € 0,29040 | € 29,04 |
| 250 | € 0,25356 | € 63,39 |
| 500 | € 0,23048 | € 115,24 |
| 1 000 | € 0,21088 | € 210,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,17950 | € 897,50 |
| 10 000 | € 0,16787 | € 1 678,70 |
| 15 000 | € 0,16189 | € 2 428,35 |
| 25 000 | € 0,15514 | € 3 878,50 |
| 35 000 | € 0,15111 | € 5 288,85 |
| 50 000 | € 0,14718 | € 7 359,00 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

