Direct
Similar

RCWE0805R620FKEA | |
|---|---|
DigiKey Part Number | RCWE.62DTR-ND - Tape & Reel (TR) RCWE.62DCT-ND - Cut Tape (CT) RCWE.62DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R620FKEA |
Description | RES 0.62 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R620FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.051" W (2.00mm x 1.30mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT0805FR-7W0R62L | YAGEO | 9 496 | 13-PT0805FR-7W0R62LCT-ND | € 0,28000 | Direct |
| ERJ-6DQFR62V | Panasonic Industry | 17 449 | P19303CT-ND | € 0,18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,14500 | € 1,45 |
| 25 | € 0,12280 | € 3,07 |
| 50 | € 0,10860 | € 5,43 |
| 100 | € 0,09640 | € 9,64 |
| 250 | € 0,08300 | € 20,75 |
| 500 | € 0,07466 | € 37,33 |
| 1 000 | € 0,06754 | € 67,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05596 | € 279,80 |
| 10 000 | € 0,05173 | € 517,30 |
| 15 000 | € 0,04956 | € 743,40 |
| 25 000 | € 0,04711 | € 1 177,75 |
| 35 000 | € 0,04564 | € 1 597,40 |
| 50 000 | € 0,04421 | € 2 210,50 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |



