
RCWE0805R360FKEA | |
|---|---|
DigiKey Part Number | RCWE.36DTR-ND - Tape & Reel (TR) RCWE.36DCT-ND - Cut Tape (CT) RCWE.36DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R360FKEA |
Description | RES 0.36 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R360FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.051" W (2.00mm x 1.30mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,29000 | € 2,90 |
| 25 | € 0,24600 | € 6,15 |
| 50 | € 0,21860 | € 10,93 |
| 100 | € 0,19530 | € 19,53 |
| 250 | € 0,16968 | € 42,42 |
| 500 | € 0,15362 | € 76,81 |
| 1 000 | € 0,14000 | € 140,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11802 | € 590,10 |
| 10 000 | € 0,10992 | € 1 099,20 |
| 15 000 | € 0,10576 | € 1 586,40 |
| 25 000 | € 0,10105 | € 2 526,25 |
| 35 000 | € 0,09825 | € 3 438,75 |
| 50 000 | € 0,09551 | € 4 775,50 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

