Upgrade
Upgrade
Similar
Similar
Similar
Similar

RCWE080547L0JNEA | |
|---|---|
DigiKey Part Number | RCWE080547L0JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCWE080547L0JNEA |
Description | RES 0.047 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE080547L0JNEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.051" W (2.00mm x 1.30mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0805JK47L0 | Stackpole Electronics Inc | 0 | CSR0805JK47L0-ND | € 0,08344 | Upgrade |
| CSR0805JT47L0 | Stackpole Electronics Inc | 0 | CSR0805JT47L0-ND | € 0,08344 | Upgrade |
| CSR0805FK47L0 | Stackpole Electronics Inc | 0 | CSR0805FK47L0-ND | € 0,10799 | Similar |
| CSR0805FT47L0 | Stackpole Electronics Inc | 0 | CSR0805FT47L0-ND | € 0,10799 | Similar |
| ERJ-6BWFR047V | Panasonic Industry | 25 683 | P.047AQCT-ND | € 0,50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,24554 | € 1 227,70 |
| Unit Price without VAT: | € 0,24554 |
|---|---|
| Unit Price with VAT: | € 0,29956 |



