
RCWE0603R120FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE0603R120FKEATR-ND - Tape & Reel (TR) 541-RCWE0603R120FKEACT-ND - Cut Tape (CT) 541-RCWE0603R120FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R120FKEA |
Description | RES 0.12 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R120FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,41200 | € 4,12 |
| 25 | € 0,35120 | € 8,78 |
| 50 | € 0,31300 | € 15,65 |
| 100 | € 0,28040 | € 28,04 |
| 250 | € 0,24472 | € 61,18 |
| 500 | € 0,22240 | € 111,20 |
| 1 000 | € 0,20341 | € 203,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,18858 | € 942,90 |
| 10 000 | € 0,17644 | € 1 764,40 |
| 15 000 | € 0,17021 | € 2 553,15 |
| 25 000 | € 0,16316 | € 4 079,00 |
| 35 000 | € 0,15896 | € 5 563,60 |
| 50 000 | € 0,15485 | € 7 742,50 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,78080 |

