
RCWE0402R750FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE0402R750FKEATR-ND - Tape & Reel (TR) 541-RCWE0402R750FKEACT-ND - Cut Tape (CT) 541-RCWE0402R750FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0402R750FKEA |
Description | RES 0.75 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0402R750FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.041" L x 0.022" W (1.05mm x 0.55mm) |
Power (Watts) | Height - Seated (Max) 0.018" (0.45mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,17600 | € 1,76 |
| 25 | € 0,14880 | € 3,72 |
| 50 | € 0,13180 | € 6,59 |
| 100 | € 0,11720 | € 11,72 |
| 250 | € 0,10120 | € 25,30 |
| 500 | € 0,09118 | € 45,59 |
| 1 000 | € 0,08265 | € 82,65 |
| 5 000 | € 0,06747 | € 337,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06375 | € 637,50 |
| 20 000 | € 0,05945 | € 1 189,00 |
| 30 000 | € 0,05724 | € 1 717,20 |
| 50 000 | € 0,05474 | € 2 737,00 |
| 70 000 | € 0,05325 | € 3 727,50 |
| 100 000 | € 0,05179 | € 5 179,00 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

