
RCWE0402R150FNEA | |
|---|---|
DigiKey Part Number | RCWE.15ATR-ND - Tape & Reel (TR) RCWE.15ACT-ND - Cut Tape (CT) RCWE.15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0402R150FNEA |
Description | RES 0.15 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0402R150FNEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.041" L x 0.022" W (1.05mm x 0.55mm) |
Power (Watts) | Height - Seated (Max) 0.018" (0.45mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,41100 | € 4,11 |
| 25 | € 0,35000 | € 8,75 |
| 50 | € 0,31200 | € 15,60 |
| 100 | € 0,27940 | € 27,94 |
| 250 | € 0,24388 | € 60,97 |
| 500 | € 0,22162 | € 110,81 |
| 1 000 | € 0,20269 | € 202,69 |
| 5 000 | € 0,17097 | € 854,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,17644 | € 1 764,40 |
| 20 000 | € 0,16613 | € 3 322,60 |
| 30 000 | € 0,16084 | € 4 825,20 |
| 50 000 | € 0,15485 | € 7 742,50 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,78080 |

