Upgrade
Upgrade

RCWE040251L0FNEA | |
|---|---|
DigiKey Part Number | 541-2709-2-ND - Tape & Reel (TR) 541-2709-1-ND - Cut Tape (CT) 541-2709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE040251L0FNEA |
Description | RES 0.051 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE040251L0FNEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.041" L x 0.022" W (1.05mm x 0.55mm) |
Power (Watts) | Height - Seated (Max) 0.018" (0.45mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0402FK51L0 | Stackpole Electronics Inc | 0 | 738-CSR0402FK51L0CT-ND | € 0,08676 | Upgrade |
| CSR0402FT51L0 | Stackpole Electronics Inc | 0 | CSR0402FT51L0-ND | € 0,06571 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,44600 | € 4,46 |
| 25 | € 0,38040 | € 9,51 |
| 50 | € 0,33920 | € 16,96 |
| 100 | € 0,30430 | € 30,43 |
| 250 | € 0,26580 | € 66,45 |
| 500 | € 0,24174 | € 120,87 |
| 1 000 | € 0,22129 | € 221,29 |
| 5 000 | € 0,18881 | € 944,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,17644 | € 1 764,40 |
| 20 000 | € 0,16613 | € 3 322,60 |
| 30 000 | € 0,16084 | € 4 825,20 |
| 50 000 | € 0,15485 | € 7 742,50 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |


