
RCV20101M50JNEFAT | |
|---|---|
DigiKey Part Number | 541-RCV20101M50JNEFATTR-ND - Tape & Reel (TR) 541-RCV20101M50JNEFATCT-ND - Cut Tape (CT) 541-RCV20101M50JNEFATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV20101M50JNEFAT |
Description | RCV2010-AT 200 1M5 5% E02 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,41700 | € 4,17 |
| 25 | € 0,35680 | € 8,92 |
| 50 | € 0,32180 | € 16,09 |
| 100 | € 0,29420 | € 29,42 |
| 250 | € 0,26616 | € 66,54 |
| 500 | € 0,24996 | € 124,98 |
| 1 000 | € 0,23708 | € 237,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,21042 | € 841,68 |
| 8 000 | € 0,20417 | € 1 633,36 |
| 12 000 | € 0,20112 | € 2 413,44 |
| 20 000 | € 0,19781 | € 3 956,20 |
| 28 000 | € 0,19591 | € 5 485,48 |
| 40 000 | € 0,19412 | € 7 764,80 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

