8.06 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS12068K06FKEA

DigiKey Part Number
541-RCS12068K06FKEATR-ND - Tape & Reel (TR)
541-RCS12068K06FKEACT-ND - Cut Tape (CT)
541-RCS12068K06FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS12068K06FKEA
Description
RES 8.06K OHM 1% 1W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 640
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,10600€ 1,06
25€ 0,08480€ 2,12
50€ 0,07260€ 3,63
100€ 0,06310€ 6,31
250€ 0,05336€ 13,34
500€ 0,04778€ 23,89
1 000€ 0,04335€ 43,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03492€ 174,60
10 000€ 0,03294€ 329,40
15 000€ 0,03197€ 479,55
25 000€ 0,03092€ 773,00
35 000€ 0,03032€ 1 061,20
50 000€ 0,02976€ 1 488,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400