
RCS12062R20FKEA | |
|---|---|
DigiKey Part Number | 541-10618-2-ND - Tape & Reel (TR) 541-10618-1-ND - Cut Tape (CT) 541-10618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12062R20FKEA |
Description | RES 2.2 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12062R20FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,12500 | € 1,25 |
| 25 | € 0,10040 | € 2,51 |
| 50 | € 0,08640 | € 4,32 |
| 100 | € 0,07550 | € 7,55 |
| 250 | € 0,06444 | € 16,11 |
| 500 | € 0,05804 | € 29,02 |
| 1 000 | € 0,05301 | € 53,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04324 | € 216,20 |
| 10 000 | € 0,04098 | € 409,80 |
| 15 000 | € 0,03987 | € 598,05 |
| 25 000 | € 0,03868 | € 967,00 |
| 35 000 | € 0,03799 | € 1 329,65 |
| 50 000 | € 0,03735 | € 1 867,50 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

