
RCS120622K0JNEA | |
|---|---|
DigiKey Part Number | 541-10601-2-ND - Tape & Reel (TR) 541-10601-1-ND - Cut Tape (CT) 541-10601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120622K0JNEA |
Description | RES 22K OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS120622K0JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS120622K0FKEA | Vishay Dale | 22 677 | 541-10600-1-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,09900 | € 0,99 |
| 25 | € 0,07840 | € 1,96 |
| 50 | € 0,06720 | € 3,36 |
| 100 | € 0,05810 | € 5,81 |
| 250 | € 0,04900 | € 12,25 |
| 500 | € 0,04374 | € 21,87 |
| 1 000 | € 0,03957 | € 39,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03168 | € 158,40 |
| 10 000 | € 0,02981 | € 298,10 |
| 15 000 | € 0,02890 | € 433,50 |
| 25 000 | € 0,02792 | € 698,00 |
| 35 000 | € 0,02736 | € 957,60 |
| 50 000 | € 0,02682 | € 1 341,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

