
RCS1206120KFKEA | |
|---|---|
DigiKey Part Number | 541-RCS1206120KFKEATR-ND - Tape & Reel (TR) 541-RCS1206120KFKEACT-ND - Cut Tape (CT) 541-RCS1206120KFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS1206120KFKEA |
Description | RES 120K OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10600 | € 1,06 |
| 25 | € 0,08480 | € 2,12 |
| 50 | € 0,07260 | € 3,63 |
| 100 | € 0,06310 | € 6,31 |
| 250 | € 0,05336 | € 13,34 |
| 500 | € 0,04778 | € 23,89 |
| 1 000 | € 0,04335 | € 43,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03492 | € 174,60 |
| 10 000 | € 0,03294 | € 329,40 |
| 15 000 | € 0,03197 | € 479,55 |
| 25 000 | € 0,03092 | € 773,00 |
| 35 000 | € 0,03032 | € 1 061,20 |
| 50 000 | € 0,02976 | € 1 488,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

