9.53 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS06039K53FKEA

DigiKey Part Number
541-RCS06039K53FKEATR-ND - Tape & Reel (TR)
541-RCS06039K53FKEACT-ND - Cut Tape (CT)
541-RCS06039K53FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS06039K53FKEA
Description
RES 9.53K OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS06039K53FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 361
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,05900€ 0,59
25€ 0,04600€ 1,15
50€ 0,03840€ 1,92
100€ 0,03260€ 3,26
250€ 0,02660€ 6,65
500€ 0,02326€ 11,63
1 000€ 0,02058€ 20,58
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01570€ 78,50
10 000€ 0,01451€ 145,10
15 000€ 0,01393€ 208,95
25 000€ 0,01331€ 332,75
35 000€ 0,01295€ 453,25
50 000€ 0,01261€ 630,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640