
RCS06034R70JNEA | |
|---|---|
DigiKey Part Number | 541-2807-2-ND - Tape & Reel (TR) 541-2807-1-ND - Cut Tape (CT) 541-2807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06034R70JNEA |
Description | RES 4.7 OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06034R70JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06900 | € 0,69 |
| 25 | € 0,05400 | € 1,35 |
| 50 | € 0,04560 | € 2,28 |
| 100 | € 0,03880 | € 3,88 |
| 250 | € 0,03204 | € 8,01 |
| 500 | € 0,02818 | € 14,09 |
| 1 000 | € 0,02511 | € 25,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01947 | € 97,35 |
| 10 000 | € 0,01810 | € 181,00 |
| 15 000 | € 0,01743 | € 261,45 |
| 25 000 | € 0,01671 | € 417,75 |
| 35 000 | € 0,01630 | € 570,50 |
| 50 000 | € 0,01591 | € 795,50 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

