Similar

RCS060337R4FKEA | |
|---|---|
DigiKey Part Number | 541-10458-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS060337R4FKEA |
Description | RES 37.4 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060337R4FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3F37R4V | Panasonic Industry | 0 | ERJ-PA3F37R4V-ND | € 0,01626 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01656 | € 82,80 |
| Unit Price without VAT: | € 0,01656 |
|---|---|
| Unit Price with VAT: | € 0,02020 |


