
RCS06031R50FKEA | |
|---|---|
DigiKey Part Number | 541-10436-2-ND - Tape & Reel (TR) 541-10436-1-ND - Cut Tape (CT) 541-10436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06031R50FKEA |
Description | RES 1.5 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06031R50FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,08400 | € 0,84 |
| 25 | € 0,06680 | € 1,67 |
| 50 | € 0,05640 | € 2,82 |
| 100 | € 0,04850 | € 4,85 |
| 250 | € 0,04052 | € 10,13 |
| 500 | € 0,03592 | € 17,96 |
| 1 000 | € 0,03229 | € 32,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02548 | € 127,40 |
| 10 000 | € 0,02386 | € 238,60 |
| 15 000 | € 0,02307 | € 346,05 |
| 25 000 | € 0,02221 | € 555,25 |
| 35 000 | € 0,02172 | € 760,20 |
| 50 000 | € 0,02125 | € 1 062,50 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

