
RCS060313K0FKEA | |
|---|---|
DigiKey Part Number | 541-RCS060313K0FKEATR-ND - Tape & Reel (TR) 541-RCS060313K0FKEACT-ND - Cut Tape (CT) 541-RCS060313K0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060313K0FKEA |
Description | RES 13K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060313K0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05900 | € 0,59 |
| 25 | € 0,04600 | € 1,15 |
| 50 | € 0,03840 | € 1,92 |
| 100 | € 0,03260 | € 3,26 |
| 250 | € 0,02660 | € 6,65 |
| 500 | € 0,02326 | € 11,63 |
| 1 000 | € 0,02058 | € 20,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01570 | € 78,50 |
| 10 000 | € 0,01451 | € 145,10 |
| 15 000 | € 0,01393 | € 208,95 |
| 25 000 | € 0,01331 | € 332,75 |
| 35 000 | € 0,01295 | € 453,25 |
| 50 000 | € 0,01261 | € 630,50 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

