
RCS0402249KFKED | |
|---|---|
DigiKey Part Number | 541-2900-2-ND - Tape & Reel (TR) 541-2900-1-ND - Cut Tape (CT) 541-2900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402249KFKED |
Description | RES 249K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402249KFKED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05100 | € 0,51 |
| 25 | € 0,03960 | € 0,99 |
| 50 | € 0,03280 | € 1,64 |
| 100 | € 0,02760 | € 2,76 |
| 250 | € 0,02244 | € 5,61 |
| 500 | € 0,01948 | € 9,74 |
| 1 000 | € 0,01713 | € 17,13 |
| 5 000 | € 0,01338 | € 66,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01184 | € 118,40 |
| 20 000 | € 0,01101 | € 220,20 |
| 30 000 | € 0,01060 | € 318,00 |
| 50 000 | € 0,01016 | € 508,00 |
| 70 000 | € 0,00991 | € 693,70 |
| 100 000 | € 0,00968 | € 968,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

