
RCP2512W33R0GED | |
|---|---|
DigiKey Part Number | RCP2512W33R0GED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP2512W33R0GED |
Description | RES SMD 33 OHM 2% 3.5W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP2512W33R0GED Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 4,32120 | € 1 296,36 |
| Unit Price without VAT: | € 4,32120 |
|---|---|
| Unit Price with VAT: | € 5,27186 |

