RCP2512B22R0JS3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,90150
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,94409
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,02090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,32120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,02090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,94409
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,32120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,90150
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,90150
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,94409
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,02090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,32120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,02090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,94409
Datasheet
22 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512B22R0JS3

DigiKey Part Number
RCP2512B22R0JS3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP2512B22R0JS3
Description
RES SMD 22 OHM 5% 3.5W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP2512B22R0JS3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP2512B22R0GEAVishay Dale0RCP2512B22R0GEA-ND€ 0,90150Upgrade
RCP2512B22R0GEBVishay Dale0RCP2512B22R0GEB-ND€ 1,94409Upgrade
RCP2512B22R0GECVishay Dale0RCP2512B22R0GEC-ND€ 3,02090Upgrade
RCP2512B22R0GEDVishay Dale0RCP2512B22R0GED-ND€ 4,32120Upgrade
RCP2512B22R0GS2Vishay Dale0RCP2512B22R0GS2-ND€ 3,02090Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,94409€ 1 944,09
Manufacturers Standard Package
Unit Price without VAT:€ 1,94409
Unit Price with VAT:€ 2,37179