Upgrade
Upgrade
Upgrade
Upgrade

RCP2512B180RJET | |
|---|---|
DigiKey Part Number | RCP2512B180RJET-ND |
Manufacturer | |
Manufacturer Product Number | RCP2512B180RJET |
Description | RES SMD 180 OHM 5% 3.5W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP2512B180RJET Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tray | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP2512B180RGET | Vishay Dale | 0 | RCP2512B180RGET-ND | € 4,64050 | Upgrade |
| RCP2512B180RGWB | Vishay Dale | 0 | RCP2512B180RGWB-ND | € 4,64050 | Upgrade |
| RCP2512W180RGET | Vishay Dale | 0 | RCP2512W180RGET-ND | € 4,64050 | Upgrade |
| RCP2512W180RGWB | Vishay Dale | 0 | RCP2512W180RGWB-ND | € 4,64050 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,64050 | € 464,05 |
| Unit Price without VAT: | € 4,64050 |
|---|---|
| Unit Price with VAT: | € 5,66141 |



