180 Ohms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512B180RGTP

DigiKey Part Number
RCP2512B180RGTP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP2512B180RGTP
Description
RES SMD 180 OHM 2% 3.5W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180 Ohms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP2512B180RGTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,90150€ 3 606,00
Unit Price without VAT:€ 0,90150
Unit Price with VAT:€ 1,09983