RCP2512B100RJTP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,90150
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,94409
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,02090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,32120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,02090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,94409
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,32120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,90150
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,90150
Datasheet

Upgrade


Vishay Dale
In Stock: 1 415
Unit Price: € 3,16000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,02090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,32120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,02090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,94409
Datasheet
100 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512B100RJTP

DigiKey Part Number
RCP2512B100RJTP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP2512B100RJTP
Description
RES SMD 100 OHM 5% 3.5W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP2512B100RJTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP2512B100RGEAVishay Dale0RCP2512B100RGEA-ND€ 0,90150Upgrade
RCP2512B100RGEBVishay Dale0RCP2512B100RGEB-ND€ 1,94409Upgrade
RCP2512B100RGECVishay Dale0RCP2512B100RGEC-ND€ 3,02090Upgrade
RCP2512B100RGEDVishay Dale0RCP2512B100RGED-ND€ 4,32120Upgrade
RCP2512B100RGS2Vishay Dale0RCP2512B100RGS2-ND€ 3,02090Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,90150€ 3 606,00
Unit Price without VAT:€ 0,90150
Unit Price with VAT:€ 1,09983