RCP2512B100RJS2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,91285
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,96856
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,05894
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,37560
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,05894
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,96856
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,37560
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,91285
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,91285
Datasheet

Upgrade


Vishay Dale
In Stock: 1 415
Unit Price: € 3,20000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,05894
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,37560
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,05894
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,96856
Datasheet
100 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512B100RJS2

DigiKey Part Number
RCP2512B100RJS2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP2512B100RJS2
Description
RES SMD 100 OHM 5% 3.5W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP2512B100RJS2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 3,05894€ 1 529,47
Manufacturers Standard Package
Unit Price without VAT:€ 3,05894
Unit Price with VAT:€ 3,73191