1 kOhms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP1206W1K00GEB

DigiKey Part Number
541-RCP1206W1K00GEBTR-ND - Tape & Reel (TR)
541-RCP1206W1K00GEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCP1206W1K00GEB
Description
RES SMD 1K OHM 2% 2.4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP1206W1K00GEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.060" W (3.10mm x 1.52mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 316
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,51000€ 1,51
10€ 1,25000€ 12,50
25€ 1,16040€ 29,01
50€ 1,09800€ 54,90
100€ 1,04090€ 104,09
250€ 0,97344€ 243,36
500€ 0,92838€ 464,19
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,97272€ 972,72
2 000€ 0,93404€ 1 868,08
3 000€ 0,91357€ 2 740,71
5 000€ 0,88989€ 4 449,45
7 000€ 0,87552€ 6 128,64
Manufacturers Standard Package
Unit Price without VAT:€ 1,51000
Unit Price with VAT:€ 1,84220