
RCP1206W130RFEA | |
|---|---|
DigiKey Part Number | 541-RCP1206W130RFEATR-ND - Tape & Reel (TR) 541-RCP1206W130RFEACT-ND - Cut Tape (CT) 541-RCP1206W130RFEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP1206W130RFEA |
Description | RESISTOR, SMD, 130, 1%, 1206 CAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 2.4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.060" W (3.10mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,19000 | € 1,19 |
| 10 | € 0,77600 | € 7,76 |
| 25 | € 0,68280 | € 17,07 |
| 50 | € 0,62860 | € 31,43 |
| 100 | € 0,58580 | € 58,58 |
| 250 | € 0,54228 | € 135,57 |
| 500 | € 0,51712 | € 258,56 |
| 1 000 | € 0,49708 | € 497,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,49443 | € 1 977,72 |
| 8 000 | € 0,48416 | € 3 873,28 |
| 12 000 | € 0,47915 | € 5 749,80 |
| Unit Price without VAT: | € 1,19000 |
|---|---|
| Unit Price with VAT: | € 1,45180 |

