Direct
Direct
Direct

RCP1206B75R0GED | |
|---|---|
DigiKey Part Number | RCP1206B75R0GED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP1206B75R0GED |
Description | RES SMD 75 OHM 2% 2.4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP1206B75R0GED Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.060" W (3.10mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP1206W75R0GEC | Vishay Dale | 0 | RCP1206W75R0GEC-ND | € 1,72438 | Direct |
| RCP1206W75R0GED | Vishay Dale | 0 | RCP1206W75R0GED-ND | € 4,32120 | Direct |
| RCP1206W75R0GET | Vishay Dale | 0 | RCP1206W75R0GET-ND | € 4,64050 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 4,32120 | € 1 296,36 |
| Unit Price without VAT: | € 4,32120 |
|---|---|
| Unit Price with VAT: | € 5,27186 |


