Similar
Similar

RCL12185K60FKEK | |
|---|---|
DigiKey Part Number | RCL12185K60FKEK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCL12185K60FKEK |
Description | RES SMD 5.6K OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12185K60FKEK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1218DK-075K6L | YAGEO | 0 | RC1218DK-075K6L-ND | € 0,16044 | Similar |
| RC1218FK-075K6L | YAGEO | 0 | RC1218FK-075K6L-ND | € 0,08114 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09494 | € 379,76 |
| Unit Price without VAT: | € 0,09494 |
|---|---|
| Unit Price with VAT: | € 0,11583 |


