Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG040256K2FKED | |
|---|---|
DigiKey Part Number | 541-RCG040256K2FKEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG040256K2FKED |
Description | RES 56.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040256K2FKED | Vishay Dale | 169 311 | 541-56.2KLCT-ND | € 0,08000 | Parametric Equivalent |
| CRCW040256K2FKEDC | Vishay Dale | 57 809 | 541-5017-1-ND | € 0,08000 | Parametric Equivalent |
| CRCW040256K2FKTD | Vishay Dale | 16 420 | 541-CRCW040256K2FKTDCT-ND | € 0,14000 | Parametric Equivalent |
| AC0402FR-0756K2L | YAGEO | 35 171 | 13-AC0402FR-0756K2LCT-ND | € 0,08000 | Parametric Equivalent |
| AF0402FR-0756K2L | YAGEO | 825 | 13-AF0402FR-0756K2LCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00996 | € 99,60 |
| Unit Price without VAT: | € 0,00996 |
|---|---|
| Unit Price with VAT: | € 0,01215 |







