Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG040233R0JNED | |
|---|---|
DigiKey Part Number | 541-RCG040233R0JNEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG040233R0JNED |
Description | RES 33 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040233R0FKED | Vishay Dale | 166 940 | 541-33.0LCT-ND | € 0,08000 | Parametric Equivalent |
| CRCW040233R0FKEDC | Vishay Dale | 88 035 | 541-3968-1-ND | € 0,08000 | Parametric Equivalent |
| CRCW040233R0FKTD | Vishay Dale | 29 330 | 541-CRCW040233R0FKTDCT-ND | € 0,14000 | Parametric Equivalent |
| CRCW040233R0JNED | Vishay Dale | 127 276 | 541-33JCT-ND | € 0,08000 | Parametric Equivalent |
| CRCW040233R0JNEDC | Vishay Dale | 435 203 | 541-4009-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00921 | € 92,10 |
| Unit Price without VAT: | € 0,00921 |
|---|---|
| Unit Price with VAT: | € 0,01124 |








