Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG0402300KJNED | |
|---|---|
DigiKey Part Number | 541-RCG0402300KJNEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG0402300KJNED |
Description | RES 300K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402300KFKED | Vishay Dale | 130 227 | 541-300KLCT-ND | € 0,08000 | Parametric Equivalent |
| CRCW0402300KFKEDC | Vishay Dale | 71 946 | 541-4882-1-ND | € 0,08000 | Parametric Equivalent |
| CRCW0402300KJNED | Vishay Dale | 878 | 541-300KJCT-ND | € 0,08000 | Parametric Equivalent |
| CRCW0402300KJNEDC | Vishay Dale | 0 | CRCW0402300KJNEDC-ND | € 0,00249 | Parametric Equivalent |
| AC0402FR-07300KL | YAGEO | 10 138 | 13-AC0402FR-07300KLCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00921 | € 92,10 |
| Unit Price without VAT: | € 0,00921 |
|---|---|
| Unit Price with VAT: | € 0,01124 |









