RCG040221K5FKED is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 95 495
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,00336
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16 766
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7 900
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,00759
Datasheet

Parametric Equivalent


YAGEO
In Stock: 91 487
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9 880
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 19 088
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 9 273
Unit Price: € 0,08000
Datasheet
21.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG040221K5FKED

DigiKey Part Number
541-RCG040221K5FKEDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG040221K5FKED
Description
RES 21.5K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW040221K5FKEDVishay Dale95 495541-21.5KLCT-ND€ 0,08000Parametric Equivalent
CRCW040221K5FKEDCVishay Dale0541-4812-2-ND€ 0,00336Parametric Equivalent
AC0402FR-0721K5LYAGEO16 76613-AC0402FR-0721K5LCT-ND€ 0,08000Parametric Equivalent
AF0402FR-0721K5LYAGEO7 90013-AF0402FR-0721K5LCT-ND€ 0,08000Parametric Equivalent
RC0402DR-0721K5LYAGEO013-RC0402DR-0721K5L-ND€ 0,00759Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00954€ 95,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,00954
Unit Price with VAT:€ 0,01164