
RCG04021M00JNED | |
|---|---|
DigiKey Part Number | 541-1775-2-ND - Tape & Reel (TR) 541-1775-1-ND - Cut Tape (CT) 541-1775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG04021M00JNED |
Description | RES 1M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG04021M00JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04400 | € 0,44 |
| 25 | € 0,03360 | € 0,84 |
| 50 | € 0,02780 | € 1,39 |
| 100 | € 0,02340 | € 2,34 |
| 250 | € 0,01884 | € 4,71 |
| 500 | € 0,01622 | € 8,11 |
| 1 000 | € 0,01417 | € 14,17 |
| 5 000 | € 0,01090 | € 54,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00958 | € 95,80 |
| 20 000 | € 0,00886 | € 177,20 |
| 30 000 | € 0,00850 | € 255,00 |
| 50 000 | € 0,00812 | € 406,00 |
| 70 000 | € 0,00790 | € 553,00 |
| 100 000 | € 0,00770 | € 770,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

