RCG040218R0FLED is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 30 541
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 115 315
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 137 159
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,01309
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 30 000
Unit Price: € 0,08000

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 15 295
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: € 0,00310
Datasheet
18 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG040218R0FLED

DigiKey Part Number
541-RCG040218R0FLEDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG040218R0FLED
Description
RES 18 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW040218R0FKEDVishay Dale0541-18.0LCT-ND€ 0,08000Parametric Equivalent
CRCW040218R0FKEDCVishay Dale30 541541-4760-1-ND€ 0,08000Parametric Equivalent
AC0402FR-0718RLYAGEO115 315YAG5640CT-ND€ 0,08000Parametric Equivalent
RC0402FR-1318RLYAGEO137 15913-RC0402FR-1318RLCT-ND€ 0,08000Parametric Equivalent
RE0402DRE0718RLYAGEO013-RE0402DRE0718RL-ND€ 0,01309Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00954€ 95,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,00954
Unit Price with VAT:€ 0,01164