
RCC1206220KFKEA | |
|---|---|
DigiKey Part Number | 541-RCC1206220KFKEATR-ND - Tape & Reel (TR) 541-RCC1206220KFKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC1206220KFKEA |
Description | RCC1206 100 220K 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,11600 | € 1,16 |
| 25 | € 0,09240 | € 2,31 |
| 50 | € 0,07940 | € 3,97 |
| 100 | € 0,06910 | € 6,91 |
| 250 | € 0,05876 | € 14,69 |
| 500 | € 0,05278 | € 26,39 |
| 1 000 | € 0,04805 | € 48,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03896 | € 194,80 |
| 10 000 | € 0,03684 | € 368,40 |
| 15 000 | € 0,03580 | € 537,00 |
| 25 000 | € 0,03468 | € 867,00 |
| 35 000 | € 0,03404 | € 1 191,40 |
| 50 000 | € 0,03343 | € 1 671,50 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

