
RCC08051R00FKEA | |
|---|---|
DigiKey Part Number | 541-RCC08051R00FKEATR-ND - Tape & Reel (TR) 541-RCC08051R00FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC08051R00FKEA |
Description | RCC0805 100 1R0 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,12000 | € 1,20 |
| 25 | € 0,09640 | € 2,41 |
| 50 | € 0,08280 | € 4,14 |
| 100 | € 0,07220 | € 7,22 |
| 250 | € 0,06148 | € 15,37 |
| 500 | € 0,05536 | € 27,68 |
| 1 000 | € 0,05047 | € 50,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04106 | € 205,30 |
| 10 000 | € 0,03887 | € 388,70 |
| 15 000 | € 0,03780 | € 567,00 |
| 25 000 | € 0,03664 | € 916,00 |
| 35 000 | € 0,03598 | € 1 259,30 |
| 50 000 | € 0,03535 | € 1 767,50 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

