
RCA12062R00FKEA | |
|---|---|
DigiKey Part Number | 541-RCA12062R00FKEATR-ND - Tape & Reel (TR) 541-RCA12062R00FKEACT-ND - Cut Tape (CT) 541-RCA12062R00FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12062R00FKEA |
Description | RCA1206 2R0 1% 100 ET1 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10800 | € 1,08 |
| 25 | € 0,08640 | € 2,16 |
| 50 | € 0,07400 | € 3,70 |
| 100 | € 0,06430 | € 6,43 |
| 250 | € 0,05444 | € 13,61 |
| 500 | € 0,04878 | € 24,39 |
| 1 000 | € 0,04430 | € 44,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03572 | € 178,60 |
| 10 000 | € 0,03371 | € 337,10 |
| 15 000 | € 0,03273 | € 490,95 |
| 25 000 | € 0,03167 | € 791,75 |
| 35 000 | € 0,03106 | € 1 087,10 |
| 50 000 | € 0,03049 | € 1 524,50 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

