
RCA12060000ZSEASR | |
|---|---|
DigiKey Part Number | 541-RCA12060000ZSEASRTR-ND - Tape & Reel (TR) 541-RCA12060000ZSEASRCT-ND - Cut Tape (CT) 541-RCA12060000ZSEASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12060000ZSEASR |
Description | RCA1206-SR 0R0 ET1 E3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,04800 | € 0,48 |
| 25 | € 0,03720 | € 0,93 |
| 50 | € 0,03100 | € 1,55 |
| 100 | € 0,02600 | € 2,60 |
| 250 | € 0,02108 | € 5,27 |
| 500 | € 0,01828 | € 9,14 |
| 1 000 | € 0,01606 | € 16,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01278 | € 63,90 |
| 10 000 | € 0,01174 | € 117,40 |
| 15 000 | € 0,01123 | € 168,45 |
| 25 000 | € 0,01068 | € 267,00 |
| 35 000 | € 0,01036 | € 362,60 |
| 50 000 | € 0,01006 | € 503,00 |
| 60 000 | € 0,00992 | € 595,20 |
| 120 000 | € 0,00947 | € 1 136,40 |
| 125 000 | € 0,00944 | € 1 180,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

