Similar

RCA04021M00JNED | |
|---|---|
DigiKey Part Number | 541-2191-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCA04021M00JNED |
Description | RES SMD 1M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA04021M00JNED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402AJW-105GAS | Bourns Inc. | 0 | 118-CR0402AJW-105GASTR-ND | € 0,00278 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01176 | € 117,60 |
| Unit Price without VAT: | € 0,01176 |
|---|---|
| Unit Price with VAT: | € 0,01435 |


