1.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA04021K20JNED

DigiKey Part Number
541-RCA04021K20JNEDTR-ND - Tape & Reel (TR)
541-RCA04021K20JNEDCT-ND - Cut Tape (CT)
541-RCA04021K20JNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA04021K20JNED
Description
RCA0402 1K2 5% 200 ET7 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 629
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,05200€ 0,52
25€ 0,04000€ 1,00
50€ 0,03340€ 1,67
100€ 0,02810€ 2,81
250€ 0,02292€ 5,73
500€ 0,01988€ 9,94
1 000€ 0,01749€ 17,49
5 000€ 0,01370€ 68,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01212€ 121,20
20 000€ 0,01128€ 225,60
30 000€ 0,01087€ 326,10
50 000€ 0,01042€ 521,00
70 000€ 0,01017€ 711,90
100 000€ 0,00993€ 993,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420