Parametric Equivalent
Parametric Equivalent

PTF65806R00BZEK | |
|---|---|
cms-digikey-product-number | PTF65806R00BZEK-ND |
cms-manufacturer | |
cms-manufacturer-product-number | PTF65806R00BZEK |
cms-description | RES 806 OHM 1/4W 0.1% AXIAL |
cms-customer-reference | |
cms-detailed-description | 806 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
cms-eda-cad-models | PTF65806R00BZEK Models |
cms-category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF65806R00AZEB | Vishay Dale | 0 | PTF65806R00AZEB-ND | € 4,81556 | Parametric Equivalent |
| PTF65806R00BZEB | Vishay Dale | 0 | PTF65806R00BZEB-ND | € 3,72161 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 100 | € 7,89170 | € 789,17 |
| Unit Price without VAT: | € 7,89170 |
|---|---|
| Unit Price with VAT: | € 9,62787 |


