Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PTF655K0000BZEB | |
|---|---|
DigiKey Part Number | PTF655K0000BZEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTF655K0000BZEB |
Description | RES 5K OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF655K0000BZEB Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF655K0000AZEB | Vishay Dale | 0 | PTF655K0000AZEB-ND | € 4,81556 | Parametric Equivalent |
| PTF655K0000AZEK | Vishay Dale | 0 | PTF655K0000AZEK-ND | € 7,89170 | Parametric Equivalent |
| PTF655K0000BZEK | Vishay Dale | 0 | PTF655K0000BZEK-ND | € 7,89170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,72161 | € 3 721,61 |
| Unit Price without VAT: | € 3,72161 |
|---|---|
| Unit Price with VAT: | € 4,54036 |


