PTF651K8400BXR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,71238
Datasheet
1.84 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF651K8400BXR6

DigiKey Part Number
PTF651K8400BXR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTF651K8400BXR6
Description
RES 1.84K OHM 1/4W 0.1% AXIAL
Customer Reference
Detailed Description
1.84 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTF651K8400BXEBVishay Dale0PTF651K8400BXEB-ND€ 2,71238Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types