Parametric Equivalent

PTF651K8400BXBF | |
|---|---|
DigiKey Part Number | PTF651K8400BXBF-ND |
Manufacturer | |
Manufacturer Product Number | PTF651K8400BXBF |
Description | RES 1.84K OHM 1/4W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 1.84 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF651K8400BXEB | Vishay Dale | 0 | PTF651K8400BXEB-ND | € 2,71238 | Parametric Equivalent |


